Omron E5CS DIN Rail Temperature Control Module 1 Input, 1 Output Relay 240V ac ON, OFF
- RS Stock No.:
- 565-918
- Mfr. Part No.:
- E5CS-R1KJU-W AC100-240
- Manufacturer:
- Omron
Image representative of range
- RS Stock No.:
- 565-918
- Mfr. Part No.:
- E5CS-R1KJU-W AC100-240
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Temperature Control Module | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 3A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | ON, OFF | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Basic Diagnostic Functions | |
| Auxiliary Power Supply | 100 → 240 VAC | |
| Energy measurement | No | |
| Maximum Voltage | 250V ac | |
| Display Type | 7 Segment Digital Display | |
| Width | 48mm | |
| IP Rating | IP50, IP20, IP00 | |
| Standards/Approvals | UL 61010-1 (Listing), RoHS, IEC 61010-1, EN 61326-1, EN 61010-1, CSA C22.2 No.1010-1 | |
| Length | 94.45mm | |
| Series | E5CS | |
| Input Type | Thermocouple | |
| Mount Type | DIN Rail | |
| Panel Depth | 72.5mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Temperature Control Module | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 3A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type ON, OFF | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Basic Diagnostic Functions | ||
Auxiliary Power Supply 100 → 240 VAC | ||
Energy measurement No | ||
Maximum Voltage 250V ac | ||
Display Type 7 Segment Digital Display | ||
Width 48mm | ||
IP Rating IP50, IP20, IP00 | ||
Standards/Approvals UL 61010-1 (Listing), RoHS, IEC 61010-1, EN 61326-1, EN 61010-1, CSA C22.2 No.1010-1 | ||
Length 94.45mm | ||
Series E5CS | ||
Input Type Thermocouple | ||
Mount Type DIN Rail | ||
Panel Depth 72.5mm | ||
- COO (Country of Origin):
- CN
Related links
- Omron E5CS DIN Rail Temperature Control Module 1 Input OFF
- Omron E5CS DIN Rail Temperature Control Module 1 Input ON
- Omron E5C2 DIN Rail Temperature Control Module 1 Input, 1 Output Relay 240V ac Analogue Setting
- Omron E5CSV Panel Mount PID Temperature Controller 1 Input, 2 Output Relay 240V ac PID Controller
- Omron E5CB Panel Mount PID Temperature Controller 1 Output Relay
- Omron E5CN PID Temperature Controller 3 Output Relay, 100 → 240 V ac Supply Voltage
- Omron E5CSV Panel Mount PID Temperature Controller 1 Output SSR Logic, 100 →
- Emko ESM-1510-N DIN Rail Temperature Control Module 1 Input, 1 Output 1 Relay 230V ac On-Off
