Emko ESM-1510-N DIN Rail Temperature Control Module 1 Input, 1 Output 1 Relay 230V ac On-Off
- RS Stock No.:
- 288-7670
- Distrelec Article No.:
- 300-94-625
- Mfr. Part No.:
- ESM-1510-N.5.05.0.1/00.00/2.0.0.0
- Manufacturer:
- Emko
Subtotal (1 unit)*
€80.04
(exc. VAT)
€98.45
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.04 |
*price indicative
- RS Stock No.:
- 288-7670
- Distrelec Article No.:
- 300-94-625
- Mfr. Part No.:
- ESM-1510-N.5.05.0.1/00.00/2.0.0.0
- Manufacturer:
- Emko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Emko | |
| Product Type | Temperature Control Module | |
| Output Type | 1 Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 230V ac | |
| Auxiliary Power Supply | 230 V ac | |
| Maximum Voltage | 250V ac | |
| Display Type | 3 Digit LED | |
| Standards/Approvals | RoHS, REACH | |
| Length | 90mm | |
| Mount Type | DIN Rail | |
| Input Type | Type J Thermocouple | |
| Series | ESM-1510-N | |
| Select all | ||
|---|---|---|
Brand Emko | ||
Product Type Temperature Control Module | ||
Output Type 1 Relay | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type On-Off | ||
Maximum Supply Voltage 230V ac | ||
Auxiliary Power Supply 230 V ac | ||
Maximum Voltage 250V ac | ||
Display Type 3 Digit LED | ||
Standards/Approvals RoHS, REACH | ||
Length 90mm | ||
Mount Type DIN Rail | ||
Input Type Type J Thermocouple | ||
Series ESM-1510-N | ||
- COO (Country of Origin):
- TR
The Temperature Controller is an ON/OFF controller designed for use with thermocouples. Operating at 230V, it utilizes a relay for switching the connected heating or cooling devices on or off based on the temperature input from the thermocouple.
RoHS compliant
Related links
- Emko ESM-1510-N DIN Rail Temperature Controller 1 Input ON
- Emko ESM-1510-N DIN Rail Temperature Controller 1 Input ON
- Emko ESM-1510-N DIN Rail Temperature Controller 1 Input ON
- Emko ESM-1510-N DIN Rail Temperature Controller 1 Input OFF
- Emko ESM-1510-N DIN Rail On-Off Temperature Controller 1 Input, 1 Output 1 Relay 30V dc On-Off
- Emko ESM-1510-N DIN Rail On-Off Temperature Controller 1 Input, 1 Output 1 Relay 230V ac On-Off
- Emko ESM-3710-N Panel Mount On-Off Temperature Controller 1 Input, 1 Output 1 Relay 230V ac On-Off
- Emko ESM Panel Mount Temperature Control Module 1 Input OFF
