Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-015
- Mfr. Part No.:
- F092926/ GRM-H-15-48-AN-OL-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€353.00
(exc. VAT)
€434.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.00 |
*price indicative
- RS Stock No.:
- 601-015
- Mfr. Part No.:
- F092926/ GRM-H-15-48-AN-OL-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 15A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Controlled Phases | 1 | |
| Firing Mode | Zc, Bf, Ft, Hsc, Pa | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Length | 137.8mm | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 15A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Controlled Phases 1 | ||
Firing Mode Zc, Bf, Ft, Hsc, Pa | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals CE, RoHS, UL | ||
Length 137.8mm | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran innovative product exemplifies cutting-edge technology tailored for precision control applications. Designed with user-friendliness in mind, it seamlessly integrates into existing systems, ensuring optimal performance with minimal downtime. The robust construction guarantees longevity, making it a trustworthy choice for demanding environments. With a focus on accuracy and efficiency, this item provides real-time feedback, helping users make informed decisions swiftly. Ideal for sectors requiring meticulous monitoring and control, its reliability stands out, establishing itself as an essential component for enhancing productivity and safety within various operations.
Provides real-time data accuracy for improved operational decisions.
Offers seamless integration with existing control systems.
Engineered for durability, ensuring long-lasting performance in harsh conditions.
Enhances productivity through efficient monitoring and feedback mechanisms.
Designed to facilitate quick and easy installations, reducing setup time.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Connector Wrenches
- Draw Wires & Fish Tapes
- RS PRO 175mm LCD Inclinometer
