Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- RS Stock No.:
- 601-408
- Mfr. Part No.:
- F092963/ GRM-H-30-60-I-OL-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€394.96
(exc. VAT)
€485.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €394.96 |
*price indicative
- RS Stock No.:
- 601-408
- Mfr. Part No.:
- F092963/ GRM-H-30-60-I-OL-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 30A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 600V | |
| Digital Comms | IO-Link | |
| Firing Mode | Zc, Pa, Hsc, Ft, Bf | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Maximum Voltage | 600V ac | |
| Standards/Approvals | UL, RoHS, CE | |
| Length | 137.8mm | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 30A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 600V | ||
Digital Comms IO-Link | ||
Firing Mode Zc, Pa, Hsc, Ft, Bf | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Maximum Voltage 600V ac | ||
Standards/Approvals UL, RoHS, CE | ||
Length 137.8mm | ||
Width 35mm | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran robust product is designed to deliver unparalleled performance in a variety of industrial applications. With its innovative construction, it excels in sensitive measurement tasks, ensuring reliability under varying conditions. The advanced technology embedded within enhances precision, making it an ideal choice for both new and existing installations. Harsh environments are no challenge, thanks to its resilient materials and thoughtful design that prioritise durability and longevity. This product not only meets but often exceeds industry standards, making it a preferred solution for professionals seeking quality and efficiency. Its compact design allows for easy integration, while the user-friendly interface ensures a quick and smooth operational experience.
Offers outstanding accuracy in temperature control.
Designed to withstand challenging environmental conditions.
Highly energy-efficient, contributing to lower operational costs.
Simple installation process with flexible integration options.
Robust construction reduces the need for frequent maintenance.
Ideal for a wide range of industrial applications.
User-friendly interface enhances operability.
Exceeds current industry standards for safety and reliability.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS PRO 175mm LCD Inclinometer
- Hand Saws | Hacksaws | Pad Saws
- Lump & Claw Hammers
- Connector Wrenches
