Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-116
- Mfr. Part No.:
- F092989/ GRM-H-60-48-I-AC-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€510.04
(exc. VAT)
€627.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €510.04 |
*price indicative
- RS Stock No.:
- 601-116
- Mfr. Part No.:
- F092989/ GRM-H-60-48-I-AC-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 60A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Firing Mode | Bf, Pa, Hsc, Ft, Zc | |
| Energy measurement | Yes | |
| Digital Comms | IO-Link | |
| Controlled Phases | 1 | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Length | 137.8mm | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 60A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Firing Mode Bf, Pa, Hsc, Ft, Zc | ||
Energy measurement Yes | ||
Digital Comms IO-Link | ||
Controlled Phases 1 | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Width 35mm | ||
Standards/Approvals CE, RoHS, UL | ||
Length 137.8mm | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran datasheet reveals a sophisticated product designed for optimal performance in diverse applications. Engineered with precision, this device promises reliability and efficiency in operation. The product's robust construction ensures durability, making it suitable for demanding environments. Advanced technology highlights its user-centric design, facilitating seamless integration into existing systems. This offering is tailored to meet modern needs, while providing an intuitive interface for ease of use. With a commitment to quality, it stands as a testament to its manufacturers dedication to innovation and excellence. Perfect for professionals who expect nothing but the best, this product is set to redefine industry standards.
Compact design enhances installation flexibility.
User-friendly interface simplifies operational management.
High-level accuracy supports precise measurement.
Robust build quality guarantees long-term durability.
Versatile compatibility with various systems.
Efficient power management reduces energy consumption.
Advanced sensing technology improves response times.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Connector Tool Kits | Ferrule Tool Kit
- Connector Wrenches
- Cable Knives | Cable Stripping Knife
- Insertion & Extraction Tools
- Lump & Claw Hammers
