Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- RS Stock No.:
- 601-134
- Mfr. Part No.:
- F093056/ GRM-H-120-60-AN-FB-FAN60-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€692.23
(exc. VAT)
€851.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €692.23 |
*price indicative
- RS Stock No.:
- 601-134
- Mfr. Part No.:
- F093056/ GRM-H-120-60-AN-FB-FAN60-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 120A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 600V | |
| Firing Mode | Zc, Pa, Hsc, Ft, Bf | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Maximum Voltage | 600V ac | |
| Length | 137.8mm | |
| Width | 35mm | |
| Standards/Approvals | UL, RoHS, CE | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Input Type | Analogue | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 120A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 600V | ||
Firing Mode Zc, Pa, Hsc, Ft, Bf | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Maximum Voltage 600V ac | ||
Length 137.8mm | ||
Width 35mm | ||
Standards/Approvals UL, RoHS, CE | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
Input Type Analogue | ||
- COO (Country of Origin):
- IT
The Gefran innovative product stands out in its category, designed to enhance performance and ensure reliability in various applications. Built with precision engineering, it combines cutting-edge technology with user-friendly features, making it an ideal choice for professionals and enthusiasts alike. The well-thought-out design caters to both functionality and aesthetic appeal, promising to meet the demanding needs of modern environments. With its robust construction and advanced capabilities, users can expect efficient operation in diverse settings, ultimately boosting productivity and performance. Its compatibility with numerous systems highlights its versatility, allowing for seamless integration.
Engineered for high precision and reliability.
Offers exceptional performance across multiple applications.
Designed for easy installation and user accessibility.
Compact design allows for convenient placement in limited spaces.
Optimised for energy efficiency to reduce operational costs.
Built to withstand challenging environments and usage scenarios.
Features advanced technology for improved functionality.
Provides extensive compatibility with various systems.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Connector Wrenches
- Draw Wires & Fish Tapes
- Cable Knives | Cable Stripping Knife
