Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-559
- Mfr. Part No.:
- F098082/ GRM-H-90-48-I-FB-FAN60-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€618.52
(exc. VAT)
€760.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €618.52 |
*price indicative
- RS Stock No.:
- 601-559
- Mfr. Part No.:
- F098082/ GRM-H-90-48-I-FB-FAN60-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 90A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Digital Comms | IO-Link | |
| Firing Mode | Ft, Bf, Hsc, Pa, Zc | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | CE, RoHS, UL | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Width | 35mm | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 90A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Digital Comms IO-Link | ||
Firing Mode Ft, Bf, Hsc, Pa, Zc | ||
Maximum Voltage 480V ac | ||
Standards/Approvals CE, RoHS, UL | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Width 35mm | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran innovative product from gefran is designed to meet the demanding needs of modern applications. Offering advanced functionality and robust performance, it serves as a reliable solution for both industrial and commercial sectors. Its precision features ensure high levels of accuracy, facilitating optimal performance in diverse environments. With durability engineered into its core, this product stands ready to support operations requiring efficiency and reliability. The design reflects a commitment to quality, making it an exceptional choice for users seeking both performance and longevity. Users can expect seamless operation combined with user-centric features that simplify integration into existing systems.
Delivers exceptional performance in challenging operational conditions.
Engineered for longevity and durability, reducing maintenance needs.
Supports seamless integration into various system architectures.
Provides high levels of accuracy for precise applications.
Designed with user-friendly features for effortless operation.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Hand Saws | Hacksaws | Pad Saws
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp | Spring Clamps
- Draw Wires & Fish Tapes
