Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP, 480 Supply Voltage ON/OFF

Subtotal (1 unit)*

€415.31

(exc. VAT)

€510.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€415.31

*price indicative

RS Stock No.:
601-395
Mfr. Part No.:
GRM-H-30-48-AN-AC-0-0-0-1-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

PNP

Supply Voltage

480

Number of Inputs

2

Number of Outputs

2

Control Type

ON/OFF

Series

GRM-H

Mounting Type

DIN Rail

COO (Country of Origin):
IT
The Gefran innovative product from geferan is designed to meet the needs of modern industrial applications. With its robust construction and advanced functionality, it promises to enhance efficiency and reliability in your operations. Engineered for precision, the product supports various configurations, allowing seamless integration into existing systems. Users can expect a significant enhancement in performance, as this product ensures high levels of accuracy and stability under demanding conditions. Whether in manufacturing, automation, or control systems, it stands out as a dependable choice for professionals who value quality and performance.

Offers exceptional performance in challenging environments.
Supports a wide range of operational configurations.
Designed for easy integration into existing systems.
Delivers high accuracy for critical applications.
Built to withstand demanding industrial conditions.
Guarantees long-lasting reliability and durability.

Related links