Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-565
- Mfr. Part No.:
- F098539/ GRM-H-75-48-AN-OL-0-0-0-1-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€491.45
(exc. VAT)
€604.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €491.45 |
*price indicative
- RS Stock No.:
- 601-565
- Mfr. Part No.:
- F098539/ GRM-H-75-48-AN-OL-0-0-0-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 75A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Diagnostics | Yes | |
| Maximum Voltage | 480V ac | |
| Length | 137.8mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 75A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Diagnostics Yes | ||
Maximum Voltage 480V ac | ||
Length 137.8mm | ||
Standards/Approvals CE, RoHS, UL | ||
Width 35mm | ||
IP Rating IP20 | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran product is engineered to deliver exceptional performance in diverse industrial applications. Designed with precision and reliability in mind, it stands out for its robust construction and advanced technological features. Ideal for automation setups, it ensures compatibility and seamless integration within existing systems, enhancing overall efficiency. Users can rely on its consistent output and durability, providing peace of mind even in the most demanding environments. With a focus on versatility, this solution meets various specifications and offers a user-friendly interface, making it an excellent choice for professionals seeking quality and effectiveness in their equipment.
Built for high operational reliability, ensuring consistent performance.
Compact design aids in easy installation in limited spaces.
Robust materials enhance longevity and withstand harsh conditions.
Versatile applications make it suitable for various industries.
User-friendly interface simplifies operation and maintenance.
Conforms to industrial standards for added peace of mind.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Toggle Clamp | Spring Clamps
- Connector Wrenches
- Cable Knives | Cable Stripping Knife
- Connector Tool Kits | Ferrule Tool Kit
