Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-549
- Mfr. Part No.:
- F097802/ GRM-H-90-48-AN-OL-FAN63-0-0-1-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€518.42
(exc. VAT)
€637.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €518.42 |
*price indicative
- RS Stock No.:
- 601-549
- Mfr. Part No.:
- F097802/ GRM-H-90-48-AN-OL-FAN63-0-0-1-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 90A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Firing Mode | Zc, Pa, Hsc, Ft, Bf | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Standards/Approvals | CE, RoHS, UL | |
| Width | 35mm | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 90A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Firing Mode Zc, Pa, Hsc, Ft, Bf | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Standards/Approvals CE, RoHS, UL | ||
Width 35mm | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran innovative product from geons brings cutting-edge technology and robust performance to the forefront of modern applications. Designed with precision engineering, it offers unparalleled reliability, catering to the needs of various industrial settings. With its compact design and exceptional functionality, this unit stands out as an essential component for those seeking efficiency and durability. Its advanced features ensure seamless integration into existing systems, while its reliability enhances productivity across the board. Whether utilised in control systems or automation processes, this product guarantees top-notch performance, making it an invaluable asset for professionals aiming for excellence in their operations.
Engineered for high accuracy in demanding environments.
Offers seamless integration with existing industrial systems.
Compact design allows for easy installation in tight spaces.
Built to endure extreme conditions, ensuring long-lasting performance.
Ensures consistent operation, minimising downtime and maintenance costs.
Features advanced technology for superior performance outputs.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Cable Knives | Cable Stripping Knife
- Draw Wires & Fish Tapes
- Hand Saws | Hacksaws | Pad Saws
