Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- RS Stock No.:
- 601-481
- Mfr. Part No.:
- F092976/ GRM-H-40-60-AN-AC-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€485.46
(exc. VAT)
€597.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €485.46 |
*price indicative
- RS Stock No.:
- 601-481
- Mfr. Part No.:
- F092976/ GRM-H-40-60-AN-AC-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 40A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 600V | |
| Controlled Phases | 1 | |
| Firing Mode | Bf, Zc, Pa, Hsc, Ft | |
| Energy measurement | Yes | |
| Maximum Voltage | 600V ac | |
| Length | 137.8mm | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, RoHS, CE | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 40A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 600V | ||
Controlled Phases 1 | ||
Firing Mode Bf, Zc, Pa, Hsc, Ft | ||
Energy measurement Yes | ||
Maximum Voltage 600V ac | ||
Length 137.8mm | ||
Width 35mm | ||
IP Rating IP20 | ||
Standards/Approvals UL, RoHS, CE | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
- COO (Country of Origin):
- IT
The Gefran gefran GRM-H series is a cutting-edge solution designed for temperature and process control in industrial applications. This robust instrument features an advanced ability to monitor and control various parameters with precision and reliability. Incorporating state-of-the-art technology, the device ensures optimal performance even in demanding environments, making it an ideal choice for sectors that prioritise accuracy and sustainability. With a focus on user-friendliness, the interface allows for quick and easy adjustments, ensuring that operators can maximise efficiency and productivity with minimal effort. Built with durability in mind, this product is engineered to provide long-lasting service, ensuring that your investment remains protected in the long run. The gefran GRM-H series exemplifies a perfect blend of innovation and practicality.
Offers exceptional accuracy in temperature measurement.
Designed to withstand challenging industrial conditions.
User-friendly interface streamlines operation and adjustments.
Supports various integration options for versatility.
Durable construction increases the lifespan of the device.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Connector Wrenches
- Cable Knives | Cable Stripping Knife
- Connector Tool Kits | Ferrule Tool Kit
