Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- RS Stock No.:
- 601-484
- Mfr. Part No.:
- F093059/ GRM-H-40-60-AN-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€522.62
(exc. VAT)
€642.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €522.62 |
*price indicative
- RS Stock No.:
- 601-484
- Mfr. Part No.:
- F093059/ GRM-H-40-60-AN-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 40A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 600V | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Maximum Voltage | 600V ac | |
| Standards/Approvals | CE, RoHS, UL | |
| Length | 137.8mm | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 40A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 600V | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Maximum Voltage 600V ac | ||
Standards/Approvals CE, RoHS, UL | ||
Length 137.8mm | ||
Width 35mm | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran sophisticated product offers unparalleled precision and reliability in various industrial applications. Designed for optimum performance, it is an ideal solution for demanding environments where accuracy and durability are paramount. The product showcases cutting-edge technology that enhances efficiency and integrates seamlessly into existing systems. With its robust construction and advanced features, this solution is tailored to meet the needs of professionals and businesses looking for high-quality instrumentation. Its intuitive design ensures ease of use, making it suitable for both experienced users and newcomers alike. Experience the difference with this innovative offering, which stands as a testament to superior engineering and craftsmanship.
Superb accuracy ensures reliable readings across various conditions.
Robust construction allows for operation in harsh environments.
User-friendly interface supports quick installation and operation.
Versatile design accommodates a wide range of applications.
Enhanced response times significantly improve workflow efficiency.
Compact size facilitates integration into space-restricted setups.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 30V dc On-Off
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Cable Knives | Cable Stripping Knife
