Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-479
- Mfr. Part No.:
- F092974/ GRM-H-40-48-I-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€508.84
(exc. VAT)
€625.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €508.84 |
*price indicative
- RS Stock No.:
- 601-479
- Mfr. Part No.:
- F092974/ GRM-H-40-48-I-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 40A | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | IO Link | |
| Maximum Supply Voltage | 480V | |
| Digital Comms | IO-Link | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Width | 35mm | |
| Standards/Approvals | CE, UL, RoHS | |
| Mount Type | DIN Rail | |
| Series | GRM-H | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 40A | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type IO Link | ||
Maximum Supply Voltage 480V | ||
Digital Comms IO-Link | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Width 35mm | ||
Standards/Approvals CE, UL, RoHS | ||
Mount Type DIN Rail | ||
Series GRM-H | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran GRM series is a standout solution expertly designed for precision measurement in industrial applications. Built with cutting-edge technology, this product guarantees reliability and accuracy, making it an ideal choice for professionals seeking to optimise their processes. With exceptional performance in diverse environments, the GRM series offers robust functionality while ensuring user-friendly operation. Its innovative design caters to a range of automation needs, ensuring that your operations run smoothly and efficiently, facilitating higher productivity with minimal downtime. Experience the perfect blend of quality and performance tailored for demanding industrial tasks.
Comprehensive compatibility with various automation systems.
Enhanced durability ensures long-term performance across multiple applications.
User-friendly interface allows for easy installation and operation.
High-resolution capabilities facilitate precise measurements.
Versatile design accommodates different operational environments.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Draw Wires & Fish Tapes
- Hand Saws | Hacksaws | Pad Saws
- Connector Wrenches
- RS PRO 175mm LCD Inclinometer
- Connector Tool Kits | Ferrule Tool Kit
