Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- RS Stock No.:
- 601-506
- Mfr. Part No.:
- F094202/ GRM-H-75-60-AN-AC-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€548.39
(exc. VAT)
€674.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €548.39 |
*price indicative
- RS Stock No.:
- 601-506
- Mfr. Part No.:
- F094202/ GRM-H-75-60-AN-AC-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 75A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 600V | |
| Firing Mode | Hsc, Bf, Zc, Pa, Ft | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Maximum Voltage | 600V ac | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, UL, CE | |
| Width | 35mm | |
| Length | 137.8mm | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 75A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 600V | ||
Firing Mode Hsc, Bf, Zc, Pa, Ft | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Maximum Voltage 600V ac | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, UL, CE | ||
Width 35mm | ||
Length 137.8mm | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran precision-engineered component embodies cutting-edge technology, tailored for exceptional performance in a variety of applications. Its robust construction ensures reliability under demanding conditions, making it a preferred choice for professionals seeking durability and quality. Designed with advanced features that cater to the needs of modern industries, this product guarantees superior efficiency while simplifying installation and maintenance. The combination of innovative design and high-quality materials provides a dependable solution that consistently exceeds expectations, ensuring your operations run smoothly and effectively. With its user-friendly interfaces and adaptability to different environments, this component stands out in today's competitive landscape, offering unparalleled performance that aligns with your operational goals.
Robust design ensures long-lasting performance in challenging conditions.
High-quality materials provide excellent durability and reliability.
User-friendly interfaces facilitate quick and easy installation.
Innovative engineering enhances operational efficiency.
Highly adaptable, making it suitable for various industrial applications.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS PRO 175mm LCD Inclinometer
- Connector Wrenches
- Cable Knives | Cable Stripping Knife
- Insertion & Extraction Tools
