Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS Stock No.:
- 601-127
- Mfr. Part No.:
- F092999/ GRM-H-75-48-I-AC-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€534.60
(exc. VAT)
€657.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €534.60 |
*price indicative
- RS Stock No.:
- 601-127
- Mfr. Part No.:
- F092999/ GRM-H-75-48-I-AC-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 75A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | IO Link | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Firing Mode | Hsc, Ft, Bf, Pa, Zc | |
| Controlled Phases | 1 | |
| Digital Comms | IO-Link | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | CE, RoHS, UL | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Length | 137.8mm | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 75A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type IO Link | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Firing Mode Hsc, Ft, Bf, Pa, Zc | ||
Controlled Phases 1 | ||
Digital Comms IO-Link | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
Standards/Approvals CE, RoHS, UL | ||
Width 35mm | ||
IP Rating IP20 | ||
Length 137.8mm | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran sophisticated product stands at the forefront of modern automation and control solutions. Engineered to excel in the most demanding industrial environments, it seamlessly integrates cutting-edge technology with user-friendly functionality. The product is crafted to enhance operational efficiency while ensuring outstanding performance and reliability. With its robust construction and innovative design, it is ideal for applications requiring precise control and monitoring. From managing complex processes to simplifying routine tasks, this offering caters to diverse industrial needs. Whether youre automating a factory floor or optimising process control, this solution delivers the performance and dependability essential for todays fast-paced industrial landscape.
Offers exceptional accuracy for enhanced process control.
Designed for long-term reliability in challenging environments.
Facilitates easy integration with existing systems.
Features a user-friendly interface for straightforward operation.
Supports a variety of communication protocols for versatile connectivity.
Engineered to withstand extreme temperatures and shock.
Compact design allows for flexible mounting options.
Includes advanced diagnostics to monitor system health.
Highly responsive to changes in input for real-time adjustments.
Backed by comprehensive technical support and service.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Crimp Tool Positioners, Turrets & Locators
- Cable Knives | Cable Stripping Knife
- Connector Tool Kits | Ferrule Tool Kit
- RS PRO 175mm LCD Inclinometer
- Lump & Claw Hammers
