Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- RS Stock No.:
- 601-553
- Mfr. Part No.:
- F097915/ GRM-H-10-60-AN-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€486.66
(exc. VAT)
€598.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €486.66 |
*price indicative
- RS Stock No.:
- 601-553
- Mfr. Part No.:
- F097915/ GRM-H-10-60-AN-FB-0-0-0-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | PNP | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 10A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 600V | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Firing Mode | Ft, Hsc, Pa, Zc, Bf | |
| Maximum Voltage | 600V ac | |
| Length | 137.8mm | |
| Standards/Approvals | RoHS, CE, UL | |
| Width | 35mm | |
| IP Rating | IP20 | |
| Series | GRM-H | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type PNP | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 10A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 600V | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Firing Mode Ft, Hsc, Pa, Zc, Bf | ||
Maximum Voltage 600V ac | ||
Length 137.8mm | ||
Standards/Approvals RoHS, CE, UL | ||
Width 35mm | ||
IP Rating IP20 | ||
Series GRM-H | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- IT
The Gefran GRM series is designed for precision and reliability in control systems, ideal for various industrial applications. This advanced model offers robust performance, ensuring consistent readings and responses crucial for high-demand environments. Crafted with cutting-edge technology, it adapts seamlessly to a wide range of operational conditions, providing users with the reliability necessary for effective monitoring and control.
Robust construction ensures durability in challenging environments.
Designed for precise measurements to enhance operational efficiency.
Compact size allows for easy installation in limited spaces.
Wide operational temperature range enables versatility in usage.
Low power consumption contributes to energy savings.
Highly responsive sensors deliver quick and accurate data.
User-friendly interface simplifies setup and operation.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Cable Knives | Cable Stripping Knife
- Toggle Clamp | Spring Clamps
- Draw Wires & Fish Tapes
- Connector Wrenches
