Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- RS Stock No.:
- 601-645
- Mfr. Part No.:
- F096911/ GRM-H-75-48-AN-FB-0-0-MR-0-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€674.26
(exc. VAT)
€829.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €674.26 |
*price indicative
- RS Stock No.:
- 601-645
- Mfr. Part No.:
- F096911/ GRM-H-75-48-AN-FB-0-0-MR-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | PNP | |
| Product Type | Power Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Current | 75A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 480V | |
| Digital Comms | Modbus RTU RS485 | |
| Firing Mode | Bf, Ft, Hsc, Pa, Zc | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Maximum Voltage | 480V ac | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, RoHS, UL | |
| Width | 35mm | |
| Length | 137.8mm | |
| Series | GRM-H | |
| Mount Type | DIN Rail | |
| Input Type | Digital | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type PNP | ||
Product Type Power Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Current 75A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 480V | ||
Digital Comms Modbus RTU RS485 | ||
Firing Mode Bf, Ft, Hsc, Pa, Zc | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Maximum Voltage 480V ac | ||
IP Rating IP20 | ||
Standards/Approvals CE, RoHS, UL | ||
Width 35mm | ||
Length 137.8mm | ||
Series GRM-H | ||
Mount Type DIN Rail | ||
Input Type Digital | ||
- COO (Country of Origin):
- IT
The Gefran advanced device is engineered to meet the demanding needs of industrial automation with remarkable precision and reliability. Its robust construction ensures durability, making it a perfect fit for various applications in challenging environments. The cutting-edge technology integrated into this device promotes enhanced efficiency, enabling seamless integration into existing systems. Designed for professionals in search of uncompromised performance, this device stands as a reliable solution for modern manufacturing processes. Emphasising user-friendliness, it offers straightforward installation and operation, making it accessible for all levels of expertise. This product not only meets but exceeds industry standards, establishing itself as a key player in the market for those who prioritise quality and functionality.
Robust construction provides long-lasting durability.
Enhanced efficiency optimises performance in industrial applications.
Straightforward installation simplifies integration into existing systems.
User-friendly interface facilitates ease of operation.
Exceeds industry standards for reliability and safety.
Related links
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V On-Off
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 600V IO Link
- Gefran GRM-H DIN Rail Power Controller 2 Input, 2 Output PNP 480V IO Link
- RS PRO 175mm LCD Inclinometer
- Insertion & Extraction Tools
- Toggle Clamp | Spring Clamps
- Cable Knives | Cable Stripping Knife
