Gefran 650 DIN Controller 1 Input, 3 Output Analog 27V ac/dc Temperature Controller
- RS Stock No.:
- 820-633
- Mfr. Part No.:
- F076459/ 650-C-DR0-00000-0-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€387.96
(exc. VAT)
€477.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €387.96 |
*price indicative
- RS Stock No.:
- 820-633
- Mfr. Part No.:
- F076459/ 650-C-DR0-00000-0-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 27V ac/dc | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Controlled Phases | 3 | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| IP Rating | IP65 | |
| Standards/Approvals | UL | |
| Width | 48mm | |
| Length | 48mm | |
| Input Type | Current/Voltage, RTD | |
| Series | 650 | |
| Mount Type | DIN | |
| Panel Depth | 88mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 27V ac/dc | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Controlled Phases 3 | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
IP Rating IP65 | ||
Standards/Approvals UL | ||
Width 48mm | ||
Length 48mm | ||
Input Type Current/Voltage, RTD | ||
Series 650 | ||
Mount Type DIN | ||
Panel Depth 88mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller provides precise control for industrial applications, ensuring optimal performance with its Advanced features and reliable operation in challenging environments.
Large LCD display with customisable colours offers clear visibility
Guided configuration simplifies programming with essential parameters
Supports multiple sensor types like thermocouples and resistance thermometers
Enhanced diagnostics monitor system health for preventive maintenance
Features 16 function blocks for creating tailored control logic
Advanced tuning algorithms ensure stable control in dynamic conditions
Related links
- Gefran 650 DIN Controller 1 Input, 2 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 1 Input, 4 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 1 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 3 Input, 2 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 4 Input, 2 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 2 Input, 4 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 2 Input, 3 Output Analog 27V ac/dc Temperature Controller
- Gefran 650 DIN Controller 5 Input, 3 Output Analog 27V ac/dc Temperature Controller
