Gefran 650 DIN Controller 3 Input, 2 Output Analog 27V ac/dc Temperature Controller

Image representative of range

Subtotal (1 unit)*

€509.35

(exc. VAT)

€626.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€509.35

*price indicative

RS Stock No.:
822-240
Mfr. Part No.:
F074720/ 650-C-R00-01011-0-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Controller

Number of Inputs

3

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

27V ac/dc

Controlled Phases

3

Diagnostics

Scrolling Diagnostics Messages

Digital Comms

Modbus RTU

Maximum Voltage

240V ac/dc

Display Type

LCD

Width

48mm

Standards/Approvals

CE, UL

Length

48mm

IP Rating

IP65

Mount Type

DIN

Input Type

Current/Voltage

Series

650

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran controller provides precise temperature regulation for various applications, ensuring accurate control through Advanced algorithms and a user-friendly interface. Its robust design enables reliable performance in challenging environments.

Offers guided configuration for hassle-free programming

Includes complete diagnostics for efficient troubleshooting

Supports multiple input types including thermocouples and resistance thermometers

Features an LCD display with customisable backlighting for improved visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy