Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 32V dc Temperature Controller
- RS Stock No.:
- 820-634
- Mfr. Part No.:
- F070802/ GFXTERMO4-D-0-E4
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,542.20
(exc. VAT)
€1,896.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,542.20 |
*price indicative
- RS Stock No.:
- 820-634
- Mfr. Part No.:
- F070802/ GFXTERMO4-D-0-E4
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic | |
| Product Type | Controller | |
| Number of Inputs | 6 | |
| Number of Outputs | 8 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Diagnostics | Alarm | |
| Digital Comms | Modbus RTU | |
| Display Type | LED Indicator | |
| Maximum Voltage | 32V | |
| Length | 140mm | |
| Standards/Approvals | CE | |
| Width | 140mm | |
| IP Rating | IP20 | |
| Mount Type | DIN | |
| Input Type | Current/Voltage | |
| Series | GFXTERMO4 | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic | ||
Product Type Controller | ||
Number of Inputs 6 | ||
Number of Outputs 8 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Diagnostics Alarm | ||
Digital Comms Modbus RTU | ||
Display Type LED Indicator | ||
Maximum Voltage 32V | ||
Length 140mm | ||
Standards/Approvals CE | ||
Width 140mm | ||
IP Rating IP20 | ||
Mount Type DIN | ||
Input Type Current/Voltage | ||
Series GFXTERMO4 | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- IT
The Gefran multi-loop controller designed for independent control of four process loops, ensuring precise management of heating and cooling within various applications. Its robust design accommodates a range of input signals for versatile use.
Four universal process inputs enable flexible signal compatibility
Independent hot/cold PID control optimises performance for each loop
Configurable outputs include relay, logic, TRIAC, and continuous options
Standard Modbus RTU communication facilitates seamless integration
Related links
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Triac 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Logic 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Rail 4 Output Logic 32V dc On-Off PI, PID
