Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 32V dc Temperature Controller

Image representative of range

Subtotal (1 unit)*

€1,542.20

(exc. VAT)

€1,896.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,542.20

*price indicative

RS Stock No.:
821-808
Mfr. Part No.:
F057653/ GFXTERMO4-R-0-E4
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Inputs

6

Number of Outputs

8

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

32V dc

Diagnostics

Alarm

Digital Comms

Modbus RTU

Maximum Voltage

32V

Display Type

LED Indicator

IP Rating

IP20

Standards/Approvals

CE

Width

140mm

Length

140mm

Mount Type

DIN

Input Type

Current/Voltage

Series

GFXTERMO4

Panel Depth

25mm

COO (Country of Origin):
IT
The Gefran modular controller efficiently manages four independent control loops, incorporating Advanced algorithms for precise process variable control. It designed for versatility across various industrial applications.

Supports 4 universal process inputs and independent hot/cold PIDs

Includes configurable outputs for relay, logic, triac, and continuous control

Features Advanced auto-tuning for optimal PID parameter calculation

Equipped with optional ports for multiple fieldbus protocols, including Profibus DP and EtherCAT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy