Gefran GFX4 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID

Image representative of range

Subtotal (1 unit)*

€1,915.65

(exc. VAT)

€2,356.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,915.65

*price indicative

RS Stock No.:
820-636
Mfr. Part No.:
F070894/ GFX4-30-R-1-F-E1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Microprocessor

Number of Inputs

2

Number of Outputs

3

Maximum Current

5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Terminal Type

Screw Terminal

Control Type

On-Off, P, PD, PID

Maximum Supply Voltage

240V ac

Diagnostics

Self Diagnosis

Maximum Voltage

250V ac

Display Type

LED

Length

48mm

IP Rating

IP65

Width

48mm

Standards/Approvals

CE

Series

GFX4

Mount Type

Panel Mount

Input Type

Universal

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran Compact control system designed for efficient management of electrical power in thermal processes through four independent loop controls.

Delivers maximum contemporaneous power up to 30kW at 480V

Supports four universal process inputs for diverse sensor types

Features two configurable relay alarm outputs for enhanced monitoring

Offers integrated solid state relays for reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy