Gefran 600 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID

Image representative of range

Subtotal (1 unit)*

€497.76

(exc. VAT)

€612.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€497.76

*price indicative

RS Stock No.:
820-697
Mfr. Part No.:
F000533/ 600-R-R-H-R-1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Microprocessor

Number of Inputs

2

Number of Outputs

3

Maximum Current

5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

On-Off, P, PD, PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac

Diagnostics

Self Diagnosis

Maximum Voltage

240V ac

Display Type

LED

Width

48mm

Standards/Approvals

CE

Length

48mm

IP Rating

IP65

Input Type

Universal

Mount Type

Panel Mount

Series

600

Panel Depth

99mm

COO (Country of Origin):
IT
The Gefran controller is an Advanced microprocessor-driven device designed to offer precise control and flexibility in various industrial applications.

Universal input configurable from the faceplate for versatility

Accuracy better than 0.2% f.s. under nominal conditions for reliable performance

Control output options include relay, logic, triac, and digital insulated outputs

Self-diagnosis and Rapid configuration with PC connection for ease of use

Wide working and storage temperature ranges ensuring operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy