Gefran 650 Faceplate, Panel Mount Temperature Controller 4 Input, 2 Output Relay 240V ac On-Off, PID

Image representative of range

Subtotal (1 unit)*

€502.03

(exc. VAT)

€617.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€502.03

*price indicative

RS Stock No.:
820-672
Mfr. Part No.:
F072662/ 650-R-RR0-00101-1-LFG
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Relay

Number of Inputs

4

Number of Outputs

2

Maximum Current

5A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw Terminal

Control Type

On-Off, PID

Maximum Supply Voltage

240V ac

Digital Comms

RS485 Modbus RTU

Auxiliary Power Supply

100 → 240 V ac/dc

Energy measurement

Yes

Diagnostics

HB Alarm, Short Circuit

Display Type

LCD Backlight, LED Backlight

Maximum Voltage

240V ac/dc

IP Rating

IP65

Width

48mm

Mount Type

Faceplate, Panel Mount

Series

650

Input Type

DC, TC RTD

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran controller integrates sophisticated PID functionality for precise temperature management in various applications, ensuring reliability and ease of use while monitoring and controlling automated processes.

Advanced PID tuning algorithms provide stable control in critical thermal systems

Customisable operator Interface features a clear LCD display for enhanced visibility

Multiple alarm configurations enable effective monitoring of process variables

Supports various input types, including thermocouples and resistance sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy