Gefran 650 Faceplate, Panel Mount Temperature Controller 4 Input, 3 Output Relay 240V ac On-Off, PID

Image representative of range

Subtotal (1 unit)*

€521.55

(exc. VAT)

€641.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€521.55

*price indicative

RS Stock No.:
821-956
Mfr. Part No.:
F094383/ 650-R-RRR-00031-1-LFG
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Temperature Controller

Number of Inputs

4

Number of Outputs

3

Maximum Current

5A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

On-Off, PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac

Energy measurement

Yes

Digital Comms

RS485 Modbus RTU

Auxiliary Power Supply

100 → 240 V ac/dc

Diagnostics

HB Alarm, Short Circuit

Maximum Voltage

240V ac/dc

Display Type

LCD Backlight, LED Backlight

IP Rating

IP65

Width

48mm

Series

650

Input Type

DC, TC RTD

Mount Type

Faceplate, Panel Mount

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran PID temperature controller offers precision temperature management and intuitive operation for various applications. It features a universal input for thermocouples and a clear, customizable LCD for enhanced user interaction.

Operator Interface with a large, customisable LCD display

Scrolling diagnostics messages available in multiple languages

Remote setpoint input enhances operational flexibility

Integrated preventive maintenance features with energy counters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy