Gefran 1250 Panel Temperature Controller 5 Input, 5 Output Logic, Relay Output 240V ac/dc PID

Image representative of range

Subtotal (1 unit)*

€600.24

(exc. VAT)

€738.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€600.24

*price indicative

RS Stock No.:
820-684
Mfr. Part No.:
F072713/ 1250-D-RR0-10051-1-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Logic, Relay Output

Number of Inputs

5

Number of Outputs

5

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Control Type

PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac/dc

Energy measurement

Yes

Digital Comms

Modbus RTU

Auxiliary Power Supply

27 V ac/dc

Controlled Phases

3

Diagnostics

HB Alarm, Lba Alarm

Display Type

LCD

Maximum Voltage

240V ac/dc

Standards/Approvals

UL 61010

Length

96mm

Width

48mm

IP Rating

IP65

Series

1250

Mount Type

Panel

Input Type

RTD, TC RTD

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran controller offers precise temperature management with Advanced control features for industrial applications, ensuring optimal performance and reliability in various environments.

Operator Interface includes a large, customisable LCD display

Supports universal input for thermocouples and resistance thermometers

Features Advanced control with PID tuning for enhanced stability

Equipped with diagnostic capabilities for effective preventive maintenance

Includes multiple function Block applications for tailored control solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy