Gefran 1250 DIN, Panel Mount PID Temperature Controller, 4 Output Logic, Relay 240V ac/dc PID

Image representative of range

Subtotal (1 unit)*

€489.22

(exc. VAT)

€601.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€489.22

*price indicative

RS Stock No.:
820-856
Mfr. Part No.:
F066762/ 1250-D-DR0-00200-1-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Logic, Relay

Product Type

PID Temperature Controller

Number of Outputs

4

Maximum Current

5A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac/dc

Controlled Phases

1

Diagnostics

HB Alarm, Lba Alarm

Auxiliary Power Supply

100 → 240 V ac/dc

Maximum Voltage

240V ac/dc

Display Type

LCD

Width

48mm

Standards/Approvals

UL

IP Rating

IP65

Length

96mm

Mount Type

DIN, Panel Mount

Input Type

C, J, K, R, S, T, TC RTD, Thermocouple, Universal

Series

1250

Panel Depth

108.6mm

COO (Country of Origin):
IT
The Gefran sophisticated temperature controller designed to provide precise control and monitoring for industrial applications, enhancing operational efficiency and reliability across various systems.

Customizable LCD display with a variety of colour options for user-friendly interaction

Supports multiple input types, including thermocouples and resistance thermometers, ensuring versatile functionality

Advanced control parameters facilitate optimal tuning for dynamic thermal systems

Integrated diagnostic features and preventive maintenance functionalities enhance reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy