Gefran 1250 Panel Mount Power Controller 3 Input, 4 Output Relay 240V PID

Image representative of range

Subtotal (1 unit)*

€528.26

(exc. VAT)

€649.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€528.26

*price indicative

RS Stock No.:
820-755
Mfr. Part No.:
F021666/ 1250-D-RRR-00050-0-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Power Controller

Number of Inputs

3

Number of Outputs

4

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V

Energy measurement

Yes

Auxiliary Power Supply

24 V

Firing Mode

Zero Crossing

Controlled Phases

1

Display Type

LCD

Maximum Voltage

24V

IP Rating

IP65

Length

96mm

Width

48mm

Standards/Approvals

UL

Series

1250

Mount Type

Panel Mount

Input Type

Thermocouple

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran controller offers precise temperature control and user-friendly operation for diverse applications. It features Advanced programming capabilities and a versatile interface, ensuring optimal performance in both industrial and commercial environments.

Customisable Interface with a large LCD display for clear visibility

Sixteen function blocks allowing for tailored logic sequences

Easily configurable parameters offer a guided setup experience

Support for various sensor types including thermocouples and resistance thermometers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy