Gefran 1250 Panel Mount Power Controller 3 Input, 2 Output Relay 240V PID
- RS Stock No.:
- 822-314
- Mfr. Part No.:
- F089734/ 1250-D-R00-00200-1-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€442.25
(exc. VAT)
€543.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €442.25 |
*price indicative
- RS Stock No.:
- 822-314
- Mfr. Part No.:
- F089734/ 1250-D-R00-00200-1-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Power Controller | |
| Output Type | Relay | |
| Number of Inputs | 3 | |
| Number of Outputs | 2 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw Terminal | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V | |
| Auxiliary Power Supply | 24 V | |
| Digital Comms | RS485 | |
| Energy measurement | Yes | |
| Controlled Phases | 1 | |
| Firing Mode | Zero Crossing | |
| Display Type | LCD | |
| Maximum Voltage | 24V | |
| Standards/Approvals | UL | |
| Width | 48mm | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Mount Type | Panel Mount | |
| Input Type | Thermocouple | |
| Series | 1250 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Power Controller | ||
Output Type Relay | ||
Number of Inputs 3 | ||
Number of Outputs 2 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw Terminal | ||
Control Type PID | ||
Maximum Supply Voltage 240V | ||
Auxiliary Power Supply 24 V | ||
Digital Comms RS485 | ||
Energy measurement Yes | ||
Controlled Phases 1 | ||
Firing Mode Zero Crossing | ||
Display Type LCD | ||
Maximum Voltage 24V | ||
Standards/Approvals UL | ||
Width 48mm | ||
Length 96mm | ||
IP Rating IP65 | ||
Mount Type Panel Mount | ||
Input Type Thermocouple | ||
Series 1250 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a precise instrument designed for managing temperature control in industrial applications. It features a user-friendly Interface that allows for easy configuration and monitoring of various parameters.
Operator Interface with a large, customisable LCD display
Configurable universal input accepts thermocouples and resistance thermometers
Advanced tuning algorithms ensure stable control for Rapid thermal systems
Supports remote setpoint input with multiple output options
Related links
- Gefran 1250 Panel Mount Power Controller 3 Input, 4 Output Relay 240V PID
- Gefran 1250 Panel Mount Microprocessor 2 Input P PID
- Gefran 1250 Panel Mount Power Controller 3 Input, 3 Output Relay 240V PID
- Gefran 1250 Panel PID Temperature Controller, 2 Output Relay 240V Temperature Control
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Relay 240V ac/dc PID
- Gefran 1250 Panel Mount Power Controller 3 Input, 4 Output Logic 240V PID
- Gefran 1250 Panel Temperature Controller 5 Input Relay Output 240V ac/dc PID
- Gefran 1250 Panel Mount Power Controller 8 Input, 4 Output Analog 240V PID
