Gefran 600 DIN Controller 2 Input, 3 Output Relay 240V ac Temperature Controller
- RS Stock No.:
- 820-758
- Mfr. Part No.:
- F023002/ 600-R-T-R-E-1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€420.29
(exc. VAT)
€516.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €420.29 |
*price indicative
- RS Stock No.:
- 820-758
- Mfr. Part No.:
- F023002/ 600-R-T-R-E-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 240V ac | |
| Display Type | LED Indicator | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Width | 48mm | |
| Length | 48mm | |
| Series | 600 | |
| Input Type | Current/Voltage | |
| Mount Type | DIN | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms Modbus RTU | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 240V ac | ||
Display Type LED Indicator | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Width 48mm | ||
Length 48mm | ||
Series 600 | ||
Input Type Current/Voltage | ||
Mount Type DIN | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a high-performance microprocessor device designed for precise process control, offering various output options and digital communication capabilities to Streamline industrial applications effectively.
Universal input configurable from the faceplate for flexible integration
Accuracy better than 0.2% f.s. ensures reliable performance under nominal conditions
Multiple control outputs include relay, logic, and digital insulated options
Configurable alarms enhance operational safety and monitoring capabilities
User-friendly Interface with an IP65 level of protection for Durable operation
Related links
- Gefran 600 DIN Controller 3 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 600 DIN Controller 2 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 600 DIN Controller 3 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 DIN Controller 2 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 DIN Controller 2 Input P PID Heating and Cooling
- Gefran 600 DIN Controller 2 Input, 2 Output Relay 240V ac Temperature Controller
- Gefran 600 DIN Controller 2 Input Triac 240V ac On-Off PD, PID Heating and Cooling
- Gefran 600 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac PID
