Gefran 600 DIN Controller 2 Input, 2 Output Relay 240V ac Temperature Controller
- RS Stock No.:
- 822-196
- Mfr. Part No.:
- F000518/ 600-R-R-0-2-1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€468.48
(exc. VAT)
€576.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €468.48 |
*price indicative
- RS Stock No.:
- 822-196
- Mfr. Part No.:
- F000518/ 600-R-R-0-2-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 240V ac | |
| Display Type | LED Indicator | |
| Width | 48mm | |
| Length | 48mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE | |
| Input Type | Current/Voltage | |
| Series | 600 | |
| Mount Type | DIN | |
| Panel Depth | 99mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 240V ac | ||
Display Type LED Indicator | ||
Width 48mm | ||
Length 48mm | ||
IP Rating IP65 | ||
Standards/Approvals CE | ||
Input Type Current/Voltage | ||
Series 600 | ||
Mount Type DIN | ||
Panel Depth 99mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers universal input configuration from the faceplate, designed for precise temperature control across various industrial applications.
Accuracy better than 0.2% f.s. under nominal conditions
Four programmable outputs for diverse control functionalities
Configurable alarms with options for absolute or deviation settings
Robust IP65 faceplate protection ensures durability in harsh environments
Supports multiple signal types, including thermocouples and resistance thermometers
Related links
- Gefran 600 DIN Controller 2 Input, 2 Output Relay 240V ac Temperature Controller
- Gefran 600 DIN Controller 2 Input, 2 Output Relay 27V ac/dc Temperature Controller
- Gefran 600 DIN Controller 2 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 600 Panel PID Temperature Controller 2 Input, 3 Output Relay 240V ac On-Off
- Gefran 600 DIN Controller 2 Input P PID Heating and Cooling
- Gefran 600 DIN Controller 3 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 600 Front 2 Output Relay 240V ac On-Off
- Gefran 600 Panel 2 Output Logic, Relay 240V ac On-Off
