Gefran 1200 DIN Rail Controller 1 Input, 2 Output Relay 27V ac/dc Temperature Control

Image representative of range

Subtotal (1 unit)*

€330.01

(exc. VAT)

€405.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€330.01

*price indicative

RS Stock No.:
820-767
Mfr. Part No.:
F023430/ 1200-RR00-00-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

1

Number of Outputs

2

Maximum Current

20mA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Temperature Control

Terminal Type

Screw Terminal

Maximum Supply Voltage

27V ac/dc

Controlled Phases

3

Auxiliary Power Supply

24 V dc

Digital Comms

Modbus RTU

Diagnostics

Self Diagnosis

Maximum Voltage

240V ac/dc

Display Type

LED Indicator

Width

48mm

Length

96mm

Standards/Approvals

Screw

IP Rating

IP65

Input Type

Current/Voltage

Mount Type

DIN Rail

Series

1200

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran universal controller offers precise management of temperature and process variables, featuring a user-friendly Interface for configuration directly from the faceplate. Its versatility makes it suitable for various industrial applications.

Universal input allows for diverse signal connections

Accuracy exceeds 0.2% f.s. under nominal conditions

Flexible control outputs include relay, logic, and Triac options

Configurable alarms provide comprehensive monitoring functionality

Rapid PC configuration simplifies initial setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy