Gefran 1200 DIN Rail Controller 1 Input, 2 Output Relay 27V ac/dc Temperature Control
- RS Stock No.:
- 821-622
- Mfr. Part No.:
- F027913/ 1200-RR00-00-2-0
- Manufacturer:
- Gefran
Subtotal (1 unit)*
€481.90
(exc. VAT)
€592.74
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €481.90 |
*price indicative
- RS Stock No.:
- 821-622
- Mfr. Part No.:
- F027913/ 1200-RR00-00-2-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 2 | |
| Maximum Current | 20mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw Terminal | |
| Control Type | Temperature Control | |
| Maximum Supply Voltage | 27V ac/dc | |
| Diagnostics | Self Diagnosis | |
| Digital Comms | Modbus RTU | |
| Controlled Phases | 3 | |
| Auxiliary Power Supply | 24 V dc | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LED Indicator | |
| Standards/Approvals | Screw | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Length | 96mm | |
| Mount Type | DIN Rail | |
| Input Type | Current/Voltage | |
| Series | 1200 | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 1 | ||
Number of Outputs 2 | ||
Maximum Current 20mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw Terminal | ||
Control Type Temperature Control | ||
Maximum Supply Voltage 27V ac/dc | ||
Diagnostics Self Diagnosis | ||
Digital Comms Modbus RTU | ||
Controlled Phases 3 | ||
Auxiliary Power Supply 24 V dc | ||
Maximum Voltage 240V ac/dc | ||
Display Type LED Indicator | ||
Standards/Approvals Screw | ||
IP Rating IP65 | ||
Width 48mm | ||
Length 96mm | ||
Mount Type DIN Rail | ||
Input Type Current/Voltage | ||
Series 1200 | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran microprocessor controller designed for universal input applications, offering excellent accuracy and a variety of output options to effectively manage thermal processes.
Universal input configurable directly from the faceplate to suit a range of applications
Accuracy surpassing 0.2% f.s., ensuring reliable performance under specified conditions
Multiple control output types including relay and logic for versatile operation
Configurable alarms with up to three preset limits for enhanced safety and control
Integrated serial communication via RS485 with MODBUS RTU protocol for easy connectivity
Related links
- Gefran 1200 DIN Rail Controller 1 Input, 2 Output Relay 27V ac/dc Temperature Control
- Gefran 1200 DIN Rail Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Control
- Gefran 1200 DIN Rail Controller 1 Input, 4 Output Relay 27V ac/dc Temperature Control
- Gefran 1200 DIN Rail Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 2 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 1 Input, 3 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 1 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1200 DIN Rail Controller 1 Input, 4 Output Relay 27V ac/dc Temperature Controller
