Gefran 1200 Panel Temperature Controller 2 Input, 4 Output Logic, Relay Output 240V ac/dc PID

Image representative of range

Subtotal (1 unit)*

€513.62

(exc. VAT)

€631.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€513.62

*price indicative

RS Stock No.:
820-773
Mfr. Part No.:
F024393/ 1200-RTRR-00-0-1
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Logic, Relay Output

Product Type

Temperature Controller

Number of Inputs

2

Number of Outputs

4

Maximum Current

5mA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac/dc

Controlled Phases

2

Firing Mode

Phase Angle Operation

Auxiliary Power Supply

24 W

Diagnostics

Yes

Digital Comms

Modbus RTU

Maximum Voltage

240V ac/dc

Display Type

LED

Standards/Approvals

EN 61010-1

Width

96mm

Length

48mm

IP Rating

IP65

Mount Type

Panel

Input Type

RTD, TC RTD

Series

1200

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran microprocessor controller offers universal input configuration with a high degree of accuracy. Designed for a range of industrial applications, it integrates control outputs and alarms tailored to specific process requirements.

Universal input configurable from the faceplate

Accuracy exceeding 0.2% f.s. under nominal conditions

Supports relay, logic, triac, or continuous control output

Configurable alarms with 3 independent settings

Optically isolated RS485 serial line with GEFRAN MODBUS RTU protocol

Self-diagnosis feature enhances reliability

IP65 faceplate protection ensures durability

Rapid configuration via PC with Winstrum software

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy