Gefran 1200 Panel Mount Microprocessor 1 Input, 4 Output Continuous, Logic, Relay, Triac 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 822-494
- Mfr. Part No.:
- F029581/ 1200-RTCD-00-0-1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€523.99
(exc. VAT)
€644.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €523.99 |
*price indicative
- RS Stock No.:
- 822-494
- Mfr. Part No.:
- F029581/ 1200-RTCD-00-0-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Microprocessor | |
| Output Type | Continuous, Logic, Relay, Triac | |
| Number of Inputs | 1 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Energy measurement | No | |
| Diagnostics | Alarm | |
| Display Type | LED | |
| Maximum Voltage | 250V ac | |
| Width | 48mm | |
| Length | 96mm | |
| Standards/Approvals | CE | |
| IP Rating | IP65 | |
| Input Type | Universal | |
| Mount Type | Panel Mount | |
| Series | 1200 | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Microprocessor | ||
Output Type Continuous, Logic, Relay, Triac | ||
Number of Inputs 1 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Energy measurement No | ||
Diagnostics Alarm | ||
Display Type LED | ||
Maximum Voltage 250V ac | ||
Width 48mm | ||
Length 96mm | ||
Standards/Approvals CE | ||
IP Rating IP65 | ||
Input Type Universal | ||
Mount Type Panel Mount | ||
Series 1200 | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers precise temperature control with universal input configurations, delivering outstanding accuracy of better than 0.2% under nominal conditions for various industrial applications.
Universal input configurable from the faceplate, allowing for versatile applications
Accuracy exceeds 0.2% f.s. under nominal conditions for reliable performance
Equipped with up to 4 configurable outputs, facilitating various control options
Supports self-tuning and auto-tuning for optimal operational efficiency
Related links
- Gefran 1200 Panel Mount Microprocessor 1 Input Relay P PID
- Gefran 1200 Panel Mount Microprocessor 1 Input Logic P PID
- Gefran 1200 Panel Mount Microprocessor 1 Input Relay 240V ac On-Off PD, PID
- Gefran 1200 Panel Mount Microprocessor 1 Input Relay 240V ac On-Off PD, PID
- Gefran 1200 DIN Controller 2 Input Triac 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 DIN Controller 2 Input Relay P PID Heating and Cooling
- Gefran 1200 Panel Mount Microprocessor 2 Input Relay 240V ac On-Off PD, PID
- Gefran 1200 Panel Mount Microprocessor 2 Input Relay 240V ac On-Off PD, PID
