Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID
- RS Stock No.:
- 820-780
- Mfr. Part No.:
- F024890/ 1200-RD00-02-2-1
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€564.25
(exc. VAT)
€694.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €564.25 |
*price indicative
- RS Stock No.:
- 820-780
- Mfr. Part No.:
- F024890/ 1200-RD00-02-2-1
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 4 | |
| Maximum Current | 50mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Self Diagnosis | |
| Digital Comms | RS485 | |
| Energy measurement | No | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LED | |
| Length | 96mm | |
| Width | 48mm | |
| Standards/Approvals | C/UL/US, CE | |
| IP Rating | IP65 | |
| Series | 1200 | |
| Input Type | CT 50 mA | |
| Mount Type | Panel Mount | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 2 | ||
Number of Outputs 4 | ||
Maximum Current 50mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Self Diagnosis | ||
Digital Comms RS485 | ||
Energy measurement No | ||
Maximum Voltage 240V ac/dc | ||
Display Type LED | ||
Length 96mm | ||
Width 48mm | ||
Standards/Approvals C/UL/US, CE | ||
IP Rating IP65 | ||
Series 1200 | ||
Input Type CT 50 mA | ||
Mount Type Panel Mount | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran microprocessor controller offers precise temperature management with Advanced features. Its universal input and extensive control capabilities make it Ideal for a range of industrial applications, ensuring optimal performance across varying processes.
Configurable universal input from faceplate enhances flexibility
Relay, logic, Triac, or continuous control output options cater to diverse needs
Three fully configurable alarms enable tailored notifications
Analog retransmission output supports seamless integration with other systems
Related links
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 240V ac/dc PID
- Gefran 1200 DIN Controller 2 Input, 2 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 Panel PID Temperature Controller Relay 240V ac/dc On-Off
- Gefran 1200 Panel Temperature Controller 2 Input Relay Output 240V ac/dc PID
- Gefran 1200 Panel Mount Temperature Controller 2 Input, 4 Output Relay 27V ac/dc PID
- Gefran 1200 DIN Controller 2 Input, 4 Output Relay 240V ac/dc Temperature Controller
- Gefran 1200 DIN Controller 2 Input Relay 240V ac On-Off PD, PID Heating and Cooling
- Gefran 1200 Screw Temperature Controller 4 Input Relay 240V ac/dc On-Off PD, PID
