Gefran 1200 Panel Temperature Controller 2 Input, 4 Output Logic, Relay Output 240V ac/dc PID

Image representative of range

Subtotal (1 unit)*

€330.01

(exc. VAT)

€405.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€330.01

*price indicative

RS Stock No.:
822-575
Mfr. Part No.:
F026905/ 1200-RD00-00-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Logic, Relay Output

Product Type

Temperature Controller

Number of Inputs

2

Number of Outputs

4

Maximum Current

5mA

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac/dc

Firing Mode

Phase Angle Operation

Diagnostics

Yes

Controlled Phases

2

Digital Comms

Modbus RTU

Auxiliary Power Supply

24 W

Maximum Voltage

240V ac/dc

Display Type

LED

Width

96mm

IP Rating

IP65

Length

48mm

Standards/Approvals

EN 61010-1

Series

1200

Mount Type

Panel

Input Type

RTD, TC RTD

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran microprocessor controller designed for precise temperature control in various applications. Featuring a comprehensive Interface and Advanced monitoring capabilities, it ensures optimal performance in demanding environments.

Universal input configurable from the faceplate for diverse signal types

Accuracy better than 0.2% f.s. ensures reliable readings

Supports multiple control outputs including relay, logic, and Triac

Up to 3 fully configurable alarms enhance operational safety

Rapid configuration via PC with WINSTRUM for ease of use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy