Gefran 650 DIN Controller 4 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 24V dc Temperature Controller

Subtotal (1 unit)*

€428.83

(exc. VAT)

€527.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€428.83

*price indicative

RS Stock No.:
820-877
Mfr. Part No.:
F067328/ 650-D-RR0-00031-1-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA)

Number of Inputs

4

Number of Outputs

3

Maximum Current

20mA

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

24V dc

Auxiliary Power Supply

24 V dc

Controlled Phases

3

Digital Comms

Modbus RTU

Diagnostics

Scrolling Diagnostics Messages

Display Type

LCD

Maximum Voltage

240V ac/dc

Standards/Approvals

CE, UL

Length

48mm

IP Rating

IP65

Width

48mm

Mount Type

DIN

Series

650

Input Type

Current/Voltage

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran sophisticated temperature controller designed for precise thermal management. Its Advanced features enable seamless integration into various applications, ensuring optimal performance across a range of operational environments.

Operator Interface with a large, customisable LCD display for enhanced visibility

Offers scrolling diagnostics messages configurable in multiple languages

Convenient guided configuration simplifies setup and maintenance

Incorporates Advanced tuning algorithms for stable control in critical environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy