Gefran 1250 Panel Mount Temperature Controller 1 Input, 2 Output Relay 240V ac/dc On-Off, PID

Image representative of range

Subtotal (1 unit)*

€651.48

(exc. VAT)

€801.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€651.48

*price indicative

RS Stock No.:
820-884
Mfr. Part No.:
F067424/ 1250-R-RR0-01001-1-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Temperature Controller

Number of Inputs

1

Number of Outputs

2

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

On-Off, PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac/dc

Digital Comms

RS485 Modbus RTU

Diagnostics

Complete Diagnostics for Broken Or Incorrectly Connected Probe, Control Loop Faults, Interrupted Load Diagnostics, Out Of Range Variables, SSR Faults Detection

Auxiliary Power Supply

100 → 240 V ac/dc

Firing Mode

Burst Firing, Phase Angle, Zero Crossing

Energy measurement

Yes

Maximum Voltage

240V ac/dc

Display Type

LCD

Width

48mm

IP Rating

IP65

Length

80mm

Input Type

TC RTD

Mount Type

Panel Mount

Series

1250

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran controller designed for accurate temperature regulation in various industrial applications, offering user-friendly functionalities and robust diagnostics to ensure optimal performance and maintenance scheduling.

Features a large LCD display with customisable colours for enhanced readability

Offers guided configuration to simplify programming without power interruption

Equipped with extensive diagnostics for load breakage and probe connection issues

Supports remote setpoint input and configurable function blocks for versatile applications

Includes multiple alarm configurations for maximum operational safety and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy