Gefran 1250 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 821-183
- Mfr. Part No.:
- F304250/ 1250-R-RR0-00051-1-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€511.79
(exc. VAT)
€629.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €511.79 |
*price indicative
- RS Stock No.:
- 821-183
- Mfr. Part No.:
- F304250/ 1250-R-RR0-00051-1-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Microprocessor | |
| Output Type | Relay | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Display Type | LED | |
| Maximum Voltage | 250V ac | |
| Length | 48mm | |
| Standards/Approvals | CE | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Series | 1250 | |
| Mount Type | Panel Mount | |
| Input Type | Universal | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Microprocessor | ||
Output Type Relay | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Display Type LED | ||
Maximum Voltage 250V ac | ||
Length 48mm | ||
Standards/Approvals CE | ||
Width 48mm | ||
IP Rating IP65 | ||
Series 1250 | ||
Mount Type Panel Mount | ||
Input Type Universal | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller designed for precise temperature management and monitoring in various industrial applications, ensuring optimal performance through Advanced PID and ON/OFF control methods.
Operator Interface offers large LCD display with customisable options
Sixteen function blocks allow for flexible and programmable logic sequences
Complete diagnostics ensure reliability, monitoring probe connections and load variations
Advanced tuning algorithms maintain stable control even in dynamic conditions
Related links
- Gefran 1250 Panel Mount Microprocessor 2 Input P PID
- Gefran 1250 Panel Temperature Controller 5 Input Relay Output 240V ac/dc PID
- Gefran 1250 Panel PID Temperature Controller, 3 Output Relay 27V PID Controller
- Gefran 1250 Panel Mount Power Controller 7 Input, 3 Output Relay 240V PID
- Gefran 1250 Panel PID Temperature Controller, 3 Output Relay 240V PID Controller
- Gefran 1250 Panel Temperature Controller 5 Input Relay Output 240V ac/dc PID
- Gefran 1250 Panel Mount Temperature Controller 1 Input PID
- Gefran 1250 Panel Mount Temperature Controller 1 Input PID
