Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- RS Stock No.:
- 820-922
- Mfr. Part No.:
- F084536/ GFX4-60-R-2-0-E2
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,953.71
(exc. VAT)
€2,403.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,953.71 |
*price indicative
- RS Stock No.:
- 820-922
- Mfr. Part No.:
- F084536/ GFX4-60-R-2-0-E2
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | SSR | |
| Product Type | Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 8 | |
| Maximum Current | 32A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 32V dc | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Auxiliary Power Supply | 24 V | |
| Diagnostics | Current | |
| Maximum Voltage | 480V | |
| Display Type | LED Indicator | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, CSA, UL | |
| Mount Type | DIN Rail | |
| Input Type | Current/Voltage | |
| Series | GFX-4 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type SSR | ||
Product Type Controller | ||
Number of Inputs 10 | ||
Number of Outputs 8 | ||
Maximum Current 32A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 32V dc | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Auxiliary Power Supply 24 V | ||
Diagnostics Current | ||
Maximum Voltage 480V | ||
Display Type LED Indicator | ||
IP Rating IP20 | ||
Standards/Approvals CE, CSA, UL | ||
Mount Type DIN Rail | ||
Input Type Current/Voltage | ||
Series GFX-4 | ||
- COO (Country of Origin):
- IT
The Gefran control unit manages electrical power efficiently, offering four independent loop control for diverse applications. Its Compact design includes integrated solid-state relays, ensuring streamlined operation and communication with popular protocols.
Equipped with four universal process inputs for various thermocouples and sensors
Supports Modbus RTU and optional Profibus DP for versatile communication
Integrated solid-state relays allow for seamless power management and control
Maximum output power of 60kW, adjustable per zone for optimal performance
Configurable alarm outputs enhance safety and operational reliability
Related links
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 11 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 6 Input, 8 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 11 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 14 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 14 Input, 8 Output SSR 32V dc Temperature Controller
