Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- RS Stock No.:
- 822-603
- Mfr. Part No.:
- F035909/ GFX4-60-R-2-F-P
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€1,731.18
(exc. VAT)
€2,129.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,731.18 |
*price indicative
- RS Stock No.:
- 822-603
- Mfr. Part No.:
- F035909/ GFX4-60-R-2-F-P
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | SSR | |
| Product Type | Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 8 | |
| Maximum Current | 32A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Diagnostics | Current | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Auxiliary Power Supply | 24 V | |
| Display Type | LED Indicator | |
| Maximum Voltage | 480V | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, CSA, UL | |
| Mount Type | DIN Rail | |
| Input Type | Current/Voltage | |
| Series | GFX-4 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type SSR | ||
Product Type Controller | ||
Number of Inputs 10 | ||
Number of Outputs 8 | ||
Maximum Current 32A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Diagnostics Current | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Auxiliary Power Supply 24 V | ||
Display Type LED Indicator | ||
Maximum Voltage 480V | ||
IP Rating IP20 | ||
Standards/Approvals CE, CSA, UL | ||
Mount Type DIN Rail | ||
Input Type Current/Voltage | ||
Series GFX-4 | ||
- COO (Country of Origin):
- IT
The Gefran power controller excels in managing up to 60kW of electrical power with precision, offering efficient control over multiple heating and cooling zones in industrial applications.
Four independent loop control capabilities enhance operational flexibility
Equipped with integrated solid state relays for reliable performance
Supports diverse communication protocols including Modbus RTU and Profibus DP
Compact design facilitates easy installation on DIN rail or panel
Related links
- Gefran GFX-4 DIN Rail Controller 10 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 10 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 6 Input, 8 Output SSR 24V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 11 Input, 8 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 11 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 14 Input, 4 Output SSR 32V dc Temperature Controller
- Gefran GFX-4 DIN Rail Controller 7 Input, 4 Output SSR 32V dc Temperature Controller
