Gefran GFX4 DIN Rail, Panel Mount Power Controller 4 Input, 4 Output SCR, SSR 480V ac PID

Image representative of range

Subtotal (1 unit)*

€1,849.86

(exc. VAT)

€2,275.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,849.86

*price indicative

RS Stock No.:
821-036
Mfr. Part No.:
F069233/ GFX4-30-0-2-0-E4
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

SCR, SSR

Number of Inputs

4

Number of Outputs

4

Maximum Current

16A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

480V ac

Auxiliary Power Supply

24 V dc

Energy measurement

Yes

Controlled Phases

4

Digital Comms

RS485 Modbus RTU

Diagnostics

HB Alarm, Lba Alarm

Maximum Voltage

480V ac

Length

109.5mm

Standards/Approvals

CE, UL, cUL

Width

195mm

IP Rating

IP20

Input Type

TC RTD, Thermocouple, Type J/K/R/T Thermocouple

Mount Type

DIN Rail, Panel Mount

Series

GFX4

COO (Country of Origin):
IT
The Gefran Compact power control unit manages electrical power through four independent loop controllers, ensuring efficient thermal process control in various industrial applications.

Four universal process inputs accept thermocouples and thermoresistances

Self-tuning and auto-tuning algorithms allow for precise temperature regulation

Can achieve maximum contemporaneous power of 30kW at 480V

Integrated solid-state relays simplify installation and reduce wiring requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy