Gefran GFX4 DIN Rail, Panel Mount Power Controller 4 Input, 4 Output SCR, SSR 480V ac PID

Image representative of range

Subtotal (1 unit)*

€1,993.05

(exc. VAT)

€2,451.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,993.05

*price indicative

RS Stock No.:
821-883
Mfr. Part No.:
F067848/ GFX4-80-0-2-0-E4
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

SCR, SSR

Number of Inputs

4

Number of Outputs

4

Maximum Current

57A

Maximum Operating Temperature

50°C

Minimum Operating Temperature

0°C

Control Type

PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

480V ac

Auxiliary Power Supply

24 V dc

Controlled Phases

4

Energy measurement

Yes

Digital Comms

RS485 Modbus RTU

Diagnostics

HB Alarm, Lba Alarm

Maximum Voltage

480V ac

Width

195mm

Standards/Approvals

CE, UL, cUL

Length

109.5mm

IP Rating

IP20

Series

GFX4

Input Type

TC RTD, Thermocouple, Type J/K/R/T Thermocouple

Mount Type

DIN Rail, Panel Mount

COO (Country of Origin):
IT
The Gefran modular power controller designed for managing electrical power through Advanced loop control. It integrates multiple control zones to optimise performance in various applications.

Offers four independent loop control units for versatile application management

Supports standard and optional fieldbus communications for seamless connectivity

Equipped with integrated solid state relays for enhanced reliability

Allows up to 80kW maximum power with configurable outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy