Gefran 1250 DIN Controller 5 Input, 2 Output Relay 27V ac/dc Temperature Controller

Subtotal (1 unit)*

€620.98

(exc. VAT)

€763.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€620.98

*price indicative

RS Stock No.:
821-073
Mfr. Part No.:
F086271/ 1250-R-R00-01051-0-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Number of Inputs

5

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

27V ac/dc

Digital Comms

Modbus RTU

Diagnostics

Scrolling Diagnostics Messages

Maximum Voltage

240V ac/dc

Display Type

LCD

IP Rating

IP65

Length

96mm

Width

48mm

Standards/Approvals

UL

Input Type

Current/Voltage, RTD

Series

1250

Mount Type

DIN

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran highly Advanced temperature controller designed for efficient motorised valve regulation. Its intuitive Interface and comprehensive functionalities provide seamless configuration and reliable performance in various applications.

Operator Interface with a large, customisable LCD display for enhanced visibility

Guided configuration simplifies parameter adjustments, even when powered off

Pre-programmed functions facilitate flexible control with 16 function Block applications

Integrated preventive maintenance features help monitor energy consumption

Supports a broad range of thermocouples and resistance sensors for versatile input options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy