Gefran 1250 DIN Controller 5 Input, 2 Output Relay 240V ac Temperature Controller
- RS Stock No.:
- 821-586
- Mfr. Part No.:
- F080462/ 1250-R-R00-11050-1-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€689.30
(exc. VAT)
€847.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €689.30 |
*price indicative
- RS Stock No.:
- 821-586
- Mfr. Part No.:
- F080462/ 1250-R-R00-11050-1-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 5 | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw | |
| Control Type | Temperature Controller | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Standards/Approvals | UL | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Mount Type | DIN | |
| Input Type | Current/Voltage, RTD | |
| Series | 1250 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 5 | ||
Number of Outputs 2 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw | ||
Control Type Temperature Controller | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Standards/Approvals UL | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 96mm | ||
Mount Type DIN | ||
Input Type Current/Voltage, RTD | ||
Series 1250 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran sophisticated temperature controller designed for precise thermal management in industrial applications. Its Advanced features ensure optimal performance while catering to a range of user-specific requirements.
Operator Interface with a large, customisable LCD display
Scrolling diagnostics messages available in multiple languages
Guided configuration enabling parameters to be copied even when powered off
Sixteen function Block applications for tailored control strategies
Related links
- Gefran 1250 DIN Controller 5 Input, 2 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250 Panel Temperature Controller 5 Input Relay Output 240V ac/dc PID
- Gefran 1250 DIN Controller 5 Input, 3 Output Analog 240V ac Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 2 Output Analog 240V ac/dc Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 2 Output Analog 240V ac Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 4 Output Relay 240V ac Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 3 Output Relay 27V ac/dc Temperature Controller
