Gefran 1650 DIN Controller Relay 240V ac/dc Temperature Control

Image representative of range

Subtotal (1 unit)*

€917.80

(exc. VAT)

€1,128.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€917.80

*price indicative

RS Stock No.:
821-089
Mfr. Part No.:
F086707/ 1650-R-RR0-0-1-01-5-E0-00-1-00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Relay

Product Type

Controller

Maximum Current

20A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Terminal Type

Screw Terminal

Control Type

Temperature Control

Maximum Supply Voltage

240V ac/dc

Diagnostics

Scrolling Diagnostics Messages

Controlled Phases

3

Digital Comms

Modbus RTU

Display Type

LCD

Maximum Voltage

240V ac/dc

Standards/Approvals

CE, RoHS, REACH

Width

48mm

IP Rating

IP65

Length

96mm

Input Type

Current/Voltage

Mount Type

DIN

Series

1650

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller is a sophisticated instrument designed for precise dual PID control applications, seamlessly integrating diagnostics and preventive maintenance features to enhance operational reliability.

Large, backlit LCD display with configurable bar graphs for clear visibility

Supports multiple thermocouple types and RTD inputs for versatile temperature measurement

Easy configuration and diagnostics via PC software and guided set-up wizards

Two PID control loops allow for independent management of different control processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy