Gefran 1250 Panel Mount Power Controller 7 Input, 4 Output Relay 240V PID
- RS Stock No.:
- 821-112
- Mfr. Part No.:
- F090737/ 1250-R-RRR-01051-1-G
- Manufacturer:
- Gefran
Image representative of range
Subtotal (1 unit)*
€685.03
(exc. VAT)
€842.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €685.03 |
*price indicative
- RS Stock No.:
- 821-112
- Mfr. Part No.:
- F090737/ 1250-R-RRR-01051-1-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Power Controller | |
| Number of Inputs | 7 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V | |
| Firing Mode | Zero Crossing | |
| Auxiliary Power Supply | 24 V | |
| Digital Comms | RS485 | |
| Controlled Phases | 1 | |
| Energy measurement | Yes | |
| Maximum Voltage | 250V | |
| Display Type | LCD | |
| Width | 48mm | |
| Standards/Approvals | UL | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Input Type | Thermocouple | |
| Mount Type | Panel Mount | |
| Series | 1250 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Power Controller | ||
Number of Inputs 7 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V | ||
Firing Mode Zero Crossing | ||
Auxiliary Power Supply 24 V | ||
Digital Comms RS485 | ||
Controlled Phases 1 | ||
Energy measurement Yes | ||
Maximum Voltage 250V | ||
Display Type LCD | ||
Width 48mm | ||
Standards/Approvals UL | ||
IP Rating IP65 | ||
Length 96mm | ||
Input Type Thermocouple | ||
Mount Type Panel Mount | ||
Series 1250 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran precision controller designed for Advanced temperature regulation in complex industrial applications. Its comprehensive features deliver robust control capabilities to enhance process efficiency and reliability.
Large, user-friendly LCD display enables easy reading and customisation
Supports varied input types including thermocouples and resistance thermometers for flexible measurement
Embedded diagnostic tools provide real-time monitoring of performance and condition
Configurable function blocks allow for tailored control strategies in diverse setups
Advanced PID control ensures precise temperature management for optimal process performance
Related links
- Gefran 1250 Panel Mount Power Controller 7 Input, 4 Output Relay 240V PID
- Gefran 1250 Panel Mount Microprocessor 2 Input P PID
- Gefran 1250 Panel Mount Power Controller 7 Input, 3 Output Relay 240V PID
- Gefran 1250 DIN 4 Output Relay 27V ac/dc PID
- Gefran 1250 DIN 4 Output Relay 240V ac/dc PID
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Relay 240V ac/dc PID
- Gefran 1250 Panel Mount Temperature Controller 1 Input PID
- Gefran 1250 Panel Mount Power Controller 3 Input, 4 Output Relay 240V PID
