Gefran 1250 Panel Mount Power Controller 7 Input, 4 Output Relay 240V PID

Image representative of range

Subtotal (1 unit)*

€672.83

(exc. VAT)

€827.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€672.83

*price indicative

RS Stock No.:
822-778
Mfr. Part No.:
F087877/ 1250-R-RRR-10051-1-LFG
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Power Controller

Output Type

Relay

Number of Inputs

7

Number of Outputs

4

Maximum Current

5A

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw Terminal

Control Type

PID

Maximum Supply Voltage

240V

Energy measurement

Yes

Digital Comms

RS485

Firing Mode

Zero Crossing

Controlled Phases

1

Auxiliary Power Supply

24 V

Display Type

LCD

Maximum Voltage

250V

IP Rating

IP65

Length

96mm

Width

48mm

Standards/Approvals

UL

Series

1250

Mount Type

Panel Mount

Input Type

Thermocouple

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran sophisticated temperature controller designed to optimise thermal management in various applications. Its Advanced features ensure precise monitoring and control of temperature processes.

Includes a large LCD display with customizable colour options for enhanced readability

Offers Advanced tuning algorithms guaranteeing stable control even in Rapid thermal processes

Equipped with remote setpoint input and configurable universal inputs for versatile sensor compatibility

Integrates robust diagnostics for identifying issues such as temperature deviation and load interruptions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy