Gefran 1250-D DIN Controller Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc Temperature Controller

Subtotal (1 unit)*

€628.30

(exc. VAT)

€772.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€628.30

*price indicative

RS Stock No.:
821-149
Mfr. Part No.:
F091963/ 1250-D-RRT-00250-1-LFG
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA)

Product Type

Controller

Maximum Current

20mA

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

240V ac/dc

Digital Comms

Modbus RTU

Diagnostics

Scrolling Diagnostics Messages

Controlled Phases

3

Auxiliary Power Supply

24 V dc

Display Type

LCD

Maximum Voltage

240V ac/dc

IP Rating

IP65

Width

48mm

Length

96mm

Standards/Approvals

UL

Input Type

Current/Voltage

Mount Type

DIN

Series

1250-D

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran controller is a state-of-the-art temperature control solution designed for precision monitoring and management. It features Advanced functionalities tailored for various applications in industrial settings.

Operator Interface includes a large, customisable LCD display with scrolling diagnostics messages

Offers Advanced tuning algorithms for stable control in Rapid thermal systems

Configurable universal input supports various sensor types including thermocouples and resistance thermometers

Features up to 12 steps in setpoint programming with ramp and hold capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy